Tektronix P5050B Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector

Номер на артикул на RS: 725-6607Марка: Tektronix№ по каталога на производителя: P5050B
brand-logo

Технически документи

Спецификации

Probe Type

Passive

Attenuation

1:10

Bandwidth

500MHz

Connector Type

BNC

Model Number p

P5050B

Safety Category

CAT II 300V

Страна на произход

United States

Детайли за продукта

Tektronix 500MHz Passive Probes P6139B & P5050B

The P6139B and P5050B are high bandwidth, high impedance probes featuring a small probe head and sharp tip that make it easier to probe dense circuitry. The P6139B and P5050B share similar electrical specifications but support Tektronix oscilloscopes with different compensation ranges.

Outstanding electrical performance
Rugged and easy to use
Compact probe head for probing small geometry circuit elements
Small probe body for enhanced visibility to the device-under-test
Cable length 1.3m
Replaceable probe tip cartridges
Large accessory set for versatile connectivity
TekProbe interface for direct BNC connection for oscilloscopes with 1MΩ inputs
Integrated oscilloscope and probe measurement systems feature intelligent communication that automatically scales and adjusts units on the oscilloscope display

Passive Oscilloscope Probes

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Tektronix P5050B Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector

P.O.A.

Tektronix P5050B Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Probe Type

Passive

Attenuation

1:10

Bandwidth

500MHz

Connector Type

BNC

Model Number p

P5050B

Safety Category

CAT II 300V

Страна на произход

United States

Детайли за продукта

Tektronix 500MHz Passive Probes P6139B & P5050B

The P6139B and P5050B are high bandwidth, high impedance probes featuring a small probe head and sharp tip that make it easier to probe dense circuitry. The P6139B and P5050B share similar electrical specifications but support Tektronix oscilloscopes with different compensation ranges.

Outstanding electrical performance
Rugged and easy to use
Compact probe head for probing small geometry circuit elements
Small probe body for enhanced visibility to the device-under-test
Cable length 1.3m
Replaceable probe tip cartridges
Large accessory set for versatile connectivity
TekProbe interface for direct BNC connection for oscilloscopes with 1MΩ inputs
Integrated oscilloscope and probe measurement systems feature intelligent communication that automatically scales and adjusts units on the oscilloscope display

Passive Oscilloscope Probes

Може да се интересувате от