Tektronix MSO44B 4 Series MSO Series, 500MHz Bench Mixed Signal Oscilloscope, 4 Analogue Channels, 32 Digital Channels
Номер на артикул на RS: 274-4799Марка: Tektronix№ по каталога на производителя: MSO44B 4-BW-500Distrelec Article No.: 30406773

Технически документи
Спецификации
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
4
Number of Digital Channels
32
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Series
4 Series MSO
Digital/Analogue
Analogue, Digital
Страна на произход
China
€ 20 476,32
€ 20 476,32 Всеки (ex VAT)
Tektronix MSO44B 4 Series MSO Series, 500MHz Bench Mixed Signal Oscilloscope, 4 Analogue Channels, 32 Digital Channels
Calibration type
No Calibration
1
€ 20 476,32
€ 20 476,32 Всеки (ex VAT)
Tektronix MSO44B 4 Series MSO Series, 500MHz Bench Mixed Signal Oscilloscope, 4 Analogue Channels, 32 Digital Channels
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
4
Number of Digital Channels
32
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Series
4 Series MSO
Digital/Analogue
Analogue, Digital
Страна на произход
China