Tektronix MSO44 4 Series MSO Series, 350MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels

Номер на артикул на RS: 187-5445Марка: Tektronix№ по каталога на производителя: MSO44 4-BW-350
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

350MHz

Number of Analogue Channels

4

Number of Digital Channels

32

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

6.25 Gsps

Screen Size

13.3in

Series

4 Series MSO

Record Length

31.25M points/ch

Vertical Resolution

12 bit

Maximum Time Base

1000s/div

Minimum Time Base

200ps/div

Rise Time

5.5ns

Display Type

TFT

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Weight

7.6kg

Dimensions

450 x 155 x 249mm

Страна на произход

China

P.O.A.

Tektronix MSO44 4 Series MSO Series, 350MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels

Calibration type

P.O.A.

Tektronix MSO44 4 Series MSO Series, 350MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Bandwidth

350MHz

Number of Analogue Channels

4

Number of Digital Channels

32

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

6.25 Gsps

Screen Size

13.3in

Series

4 Series MSO

Record Length

31.25M points/ch

Vertical Resolution

12 bit

Maximum Time Base

1000s/div

Minimum Time Base

200ps/div

Rise Time

5.5ns

Display Type

TFT

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Weight

7.6kg

Dimensions

450 x 155 x 249mm

Страна на произход

China