Tektronix MSO24 2 Series MSO Series, 200MHz Bench, Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS

Номер на артикул на RS: 240-8240Марка: Tektronix№ по каталога на производителя: MSO24 2-BW-200
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable

Calibrated

RSCAL

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

2 Series MSO

Record Length

10M points/ch

Display Type

Capacitive Touch Display

Digital/Analogue

Analogue, Digital

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 4 376,06

€ 4 376,06 Всеки (ex VAT)

Tektronix MSO24 2 Series MSO Series, 200MHz Bench, Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS

Calibration type

€ 4 376,06

€ 4 376,06 Всеки (ex VAT)

Tektronix MSO24 2 Series MSO Series, 200MHz Bench, Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable

Calibrated

RSCAL

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

2 Series MSO

Record Length

10M points/ch

Display Type

Capacitive Touch Display

Digital/Analogue

Analogue, Digital

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Страна на произход

China