Технически документи
Спецификации
Brand
TektronixBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable
Calibrated
UKAS
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
2 Series MSO
Record Length
10M points/ch
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Display Type
Capacitive Touch Display
Digital/Analogue
Analogue, Digital
Страна на произход
China
€ 3 584,13
€ 3 584,13 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 3 584,13
€ 3 584,13 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable
Calibrated
UKAS
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
2 Series MSO
Record Length
10M points/ch
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Display Type
Capacitive Touch Display
Digital/Analogue
Analogue, Digital
Страна на произход
China