Tektronix MSO22 MSO2 Series, 500MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital

Технически документи
Спецификации
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable, Ultra Compact
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
MSO2
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Display Type
Capacitive Touch Display
Vertical Resolution
8 bit
Distrelec Product Id
30264525
Страна на произход
China
€ 9 674,39
€ 9 674,39 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 9 674,39
€ 9 674,39 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable, Ultra Compact
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
MSO2
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Display Type
Capacitive Touch Display
Vertical Resolution
8 bit
Distrelec Product Id
30264525
Страна на произход
China