Технически документи
Спецификации
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Screen Size
7in
Series
MSO2000B
Record Length
1M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Input Capacitance
11.5 pF
Dimensions
377 x 134 x 180mm
Minimum Time Base
2ns/div
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
2mV/div
Weight
3.6kg
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Maximum Time Base
100s/div
Safety Category
CAT II 300V
Rise Time
2.1ns
Display Type
LCD
Страна на произход
China
Детайли за продукта
Tektronix Mixed Signal Oscilloscopes MSO2000B Series
Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.
Features and Benefits
200, 100, 70 MHz bandwidth models
2 and 4 analogue channel models
16 digital channels
1 GS/s sample rate on all channels
1 mega-point record length on all channels
5000 wfm/s maximum waveform capture rate
Suite of advanced triggers
Wave Inspector® controls provide easy navigation and automated search of waveform data
FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
29 automated measurements, and FFT analysis for simplified waveform analysis
TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
7" (180 mm) wide-screen TFT-LCD colour display
Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART
Connectivity
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector
Mixed Signal Oscilloscopes
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Screen Size
7in
Series
MSO2000B
Record Length
1M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Input Capacitance
11.5 pF
Dimensions
377 x 134 x 180mm
Minimum Time Base
2ns/div
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
2mV/div
Weight
3.6kg
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Maximum Time Base
100s/div
Safety Category
CAT II 300V
Rise Time
2.1ns
Display Type
LCD
Страна на произход
China
Детайли за продукта
Tektronix Mixed Signal Oscilloscopes MSO2000B Series
Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.
Features and Benefits
200, 100, 70 MHz bandwidth models
2 and 4 analogue channel models
16 digital channels
1 GS/s sample rate on all channels
1 mega-point record length on all channels
5000 wfm/s maximum waveform capture rate
Suite of advanced triggers
Wave Inspector® controls provide easy navigation and automated search of waveform data
FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
29 automated measurements, and FFT analysis for simplified waveform analysis
TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
7" (180 mm) wide-screen TFT-LCD colour display
Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART
Connectivity
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector