Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tektronix MDO4054, 500MHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Номер на артикул на RS: 908-2830Марка: Tektronix№ по каталога на производителя: MDO4054C
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Record Length

20M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Length

439mm

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Minimum Time Base

1ns

Safety Category Level

CAT II

Height

229mm

Safety Category Voltage

300V

Vertical Resolution

8 bit

Maximum Time Base

1000s

Input Impedance

1 MΩ

Safety Category

CAT II 300V

Rise Time

700ps

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Weight

5kg

Страна на произход

China

Детайли за продукта

Tektronix Mixed Domain Oscilloscopes MDO4000C Series

Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase and into the future. Options available separately include: logic analyzer MDO4MSO ( 908-2846 ), with 16 digital channels and supplied with general purpose logic probe P6616 and accessories; arbitrary function generator MDO4AFG ( 908-2843 ), with 13 predefined waveforms and arbitrary waveform generation. Accessories available separately include GPIB to USB adapter TEK-USB-488 ( 113-143 ) & rack mount kit RMD3000 ( 697-8794 ). Fields of application of MDO4000C scopes cover embedded design, power design, EMI troubleshooting, education and manufacturing test/troubleshooting.

4 analog channels
20Mpts record length on all channels
Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter
Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces
10.4 in XGA 1024 x 768 display with automatic dimming
Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)

Supplied with

Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate

Mixed Domain Oscilloscopes

Информацията за складовите наличности временно не е налична.

P.O.A.

Tektronix MDO4054, 500MHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

P.O.A.

Tektronix MDO4054, 500MHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Record Length

20M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Length

439mm

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Minimum Time Base

1ns

Safety Category Level

CAT II

Height

229mm

Safety Category Voltage

300V

Vertical Resolution

8 bit

Maximum Time Base

1000s

Input Impedance

1 MΩ

Safety Category

CAT II 300V

Rise Time

700ps

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Weight

5kg

Страна на произход

China

Детайли за продукта

Tektronix Mixed Domain Oscilloscopes MDO4000C Series

Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase and into the future. Options available separately include: logic analyzer MDO4MSO ( 908-2846 ), with 16 digital channels and supplied with general purpose logic probe P6616 and accessories; arbitrary function generator MDO4AFG ( 908-2843 ), with 13 predefined waveforms and arbitrary waveform generation. Accessories available separately include GPIB to USB adapter TEK-USB-488 ( 113-143 ) & rack mount kit RMD3000 ( 697-8794 ). Fields of application of MDO4000C scopes cover embedded design, power design, EMI troubleshooting, education and manufacturing test/troubleshooting.

4 analog channels
20Mpts record length on all channels
Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter
Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces
10.4 in XGA 1024 x 768 display with automatic dimming
Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)

Supplied with

Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate

Mixed Domain Oscilloscopes