Tektronix MDO32 3 Series MDO Series, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Технически документи
Спецификации
Brand
TektronixBandwidth
100MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
11.6in
Series
3 Series MDO
Record Length
10M points/ch
Minimum Vertical Sensitivity
1mV/div
Weight
5.3kg
Input Impedance
1 MΩ
Power Source
Mains
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Dimensions
370 x 148.6 x 252mm
Input Capacitance
3.9 pF
Minimum Time Base
1ns/div
Display Type
TFT LCD
Rise Time
4ns
Maximum Time Base
1000s/div
Vertical Resolution
8 bit
Страна на произход
China
€ 4 604,28
€ 4 604,28 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 4 604,28
€ 4 604,28 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TektronixBandwidth
100MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
11.6in
Series
3 Series MDO
Record Length
10M points/ch
Minimum Vertical Sensitivity
1mV/div
Weight
5.3kg
Input Impedance
1 MΩ
Power Source
Mains
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Dimensions
370 x 148.6 x 252mm
Input Capacitance
3.9 pF
Minimum Time Base
1ns/div
Display Type
TFT LCD
Rise Time
4ns
Maximum Time Base
1000s/div
Vertical Resolution
8 bit
Страна на произход
China