Технически документи
Спецификации
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Domain
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
5 Gsps
Screen Size
9in
Series
MDO3000
Record Length
10M points/ch
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Safety Category
CAT II 300V
Rise Time
350ps
Display Type
TFT LCD
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Dimensions
416.6 x 147.4 x 203.2mm
Minimum Time Base
400ps/div
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Domain
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
5 Gsps
Screen Size
9in
Series
MDO3000
Record Length
10M points/ch
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Safety Category
CAT II 300V
Rise Time
350ps
Display Type
TFT LCD
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Dimensions
416.6 x 147.4 x 203.2mm
Minimum Time Base
400ps/div
Страна на произход
China