Tektronix MDO3034 MDO3000 Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

Номер на артикул на RS: 797-3337Марка: Tektronix№ по каталога на производителя: MDO3034Distrelec Article No.: 11075338
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

MDO3000

Record Length

10M points/ch

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300V

Rise Time

1ns

Display Type

TFT LCD

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

416.6 x 147.4 x 203.2mm

Minimum Time Base

1ns/div

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

Страна на произход

China

€ 14 946,39

€ 14 946,39 Всеки (ex VAT)

Tektronix MDO3034 MDO3000 Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

€ 14 946,39

€ 14 946,39 Всеки (ex VAT)

Tektronix MDO3034 MDO3000 Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

MDO3000

Record Length

10M points/ch

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300V

Rise Time

1ns

Display Type

TFT LCD

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

416.6 x 147.4 x 203.2mm

Minimum Time Base

1ns/div

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

Страна на произход

China