Tektronix MDO3022 MDO3000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 797-3343Марка: Tektronix№ по каталога на производителя: MDO3022
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

MDO3000

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

416.6 x 147.4 x 203.2mm

Minimum Time Base

1ns/div

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300V

Rise Time

1.75ns

Display Type

TFT LCD

Страна на произход

China

Детайли за продукта

Tektronix Mixed Domain Oscilloscopes MDO3000 Series

MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter.

Optional instrument upgrade and application modules can be bought at the time of the initial scope purchase or at any time afterwards. MDO3000 instrument upgrade modules available are:
MDO3AFG ( 797-3356 ) arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
MDO3MSO ( 797-3352 ) 16 channels, includes P6316 ( 661-3295 ) digital probe and accessories
MDO3SA ( 797-3359 ) increases spectrum analyzer input frequency range to 9kHz - 3GHz and captures bandwidth to 3GHz
MDO3SEC ( 797-3365 ) enhances instrument security.

Serial bus triggering and protocol analysis modules available are:
MDO3AERO ( 797-3371 ) Aerospace MIL-STD-1553
MDO3AUDIO ( 797-3374 ) Audio l2S, LJ, RJ, TDM)
MDO3AUTO ( 797-3378 ) Automotive CAN, LIN
MDO3COMP ( 797-3387 ) Computer RS-232/422/45/UART)
MDO3EMBD ( 797-3380 ) Embedded l2C, SPI
MDO3FLEX ( 797-3384 ) Automotive, FlexRay
MDO3USB ( 797-3393 ) USB 2.0 Dec-LS/FS/HS, Trig-LS/FS.

Additional analysis modules available are:
MDO3PWR ( 797-3362 ) Power Analysis;
MDO3LMT ( 797-3368 ) Limit and Mask Testing.

Mixed Domain Oscilloscopes

Може да се интересувате от

€ 7 159,63

€ 7 159,63 Всеки (ex VAT)

Tektronix MDO3022 MDO3000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

€ 7 159,63

€ 7 159,63 Всеки (ex VAT)

Tektronix MDO3022 MDO3000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

MDO3000

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

416.6 x 147.4 x 203.2mm

Minimum Time Base

1ns/div

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300V

Rise Time

1.75ns

Display Type

TFT LCD

Страна на произход

China

Детайли за продукта

Tektronix Mixed Domain Oscilloscopes MDO3000 Series

MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter.

Optional instrument upgrade and application modules can be bought at the time of the initial scope purchase or at any time afterwards. MDO3000 instrument upgrade modules available are:
MDO3AFG ( 797-3356 ) arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
MDO3MSO ( 797-3352 ) 16 channels, includes P6316 ( 661-3295 ) digital probe and accessories
MDO3SA ( 797-3359 ) increases spectrum analyzer input frequency range to 9kHz - 3GHz and captures bandwidth to 3GHz
MDO3SEC ( 797-3365 ) enhances instrument security.

Serial bus triggering and protocol analysis modules available are:
MDO3AERO ( 797-3371 ) Aerospace MIL-STD-1553
MDO3AUDIO ( 797-3374 ) Audio l2S, LJ, RJ, TDM)
MDO3AUTO ( 797-3378 ) Automotive CAN, LIN
MDO3COMP ( 797-3387 ) Computer RS-232/422/45/UART)
MDO3EMBD ( 797-3380 ) Embedded l2C, SPI
MDO3FLEX ( 797-3384 ) Automotive, FlexRay
MDO3USB ( 797-3393 ) USB 2.0 Dec-LS/FS/HS, Trig-LS/FS.

Additional analysis modules available are:
MDO3PWR ( 797-3362 ) Power Analysis;
MDO3LMT ( 797-3368 ) Limit and Mask Testing.

Mixed Domain Oscilloscopes

Може да се интересувате от