Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tektronix FCA3100 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With RS Calibration

Номер на артикул на RS: 711-8903Марка: Tektronix№ по каталога на производителя: FCA3100
brand-logo
Преглед на всички в Честотомери

Технически документи

Спецификации

Maximum Frequency

300MHz

Minimum Frequency

0.001 Hz

Resolution

12 Digit

Calibrated

RSCAL

Pulse Width Resolution

1.6ns

Attenuation

1:10

Maximum Input Voltage

5 V, 50 V

Minimum Input Voltage

-50 V, -5 V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

250ksps

Model Number p

FCA3100

Connector Type

BNC, SMA, Type-N Female

Dimensions

395 x 210 x 90mm

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Maximum Operating Temperature

+50°C

Height

90mm

Weight

2.7kg

Width

210mm

Length

395mm

Minimum Operating Temperature

0°C

Страна на произход

Sweden

Детайли за продукта

Tektronix FCA3000 & FCA3100 Timer/Counter/Analyzers

Tektronix timer/counter/analyzers offer performance and an abundance of features at an affordable price. With a graphical display and single button analyse key, users can instantly view their measurements with histograms, trend plots or a wide choice of statistics displayed simultaneously on the display, including Allan Deviation. There is the added benefit of multi-parameter measurements from one test connection, e.g., voltage measurements included with frequency. The instruments offer very high measurement speed and connectivity for an automated test system, including a convenient USB port. Measurements can be captured into internal memory at the rate of 250k/sec, or streaming block transfers through USB/GPIB up to 15k/sec.

Graphical, multi-parameter timer/counter display
High resolution down to 50 ps single shot (time)
Measurements to 12 digits/sec (frequency)
Fast USB/GPIB bus transfer speeds
Super fast measurements (250k/s) to internal memory
Zero-dead time frequency/period measurements
Built-in statistics & math functions including on screen histogram, trend plot or Allan Deviation
GPIB operates in either SCPI/GPIB or 53131A emulation mode, for plug-n-play replacement in existing ATE systems
Seamless PC connectivity through USB with NI SignalExpress™ Software

Supplied with

Quick Start User Manual (English, Chinese, Japanese), multiple language documentation CD, NI LabVIEW SignalExpress™ TE (Basic) Edition software, trial version of TimeView™ Time Domain Analysis software, power cords, calibration certificate, UK & Euro plugs ( 712-1154 & 712-1157 )

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Tektronix FCA3100 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With RS Calibration

Calibration type

P.O.A.

Tektronix FCA3100 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Frequency

300MHz

Minimum Frequency

0.001 Hz

Resolution

12 Digit

Calibrated

RSCAL

Pulse Width Resolution

1.6ns

Attenuation

1:10

Maximum Input Voltage

5 V, 50 V

Minimum Input Voltage

-50 V, -5 V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

250ksps

Model Number p

FCA3100

Connector Type

BNC, SMA, Type-N Female

Dimensions

395 x 210 x 90mm

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Maximum Operating Temperature

+50°C

Height

90mm

Weight

2.7kg

Width

210mm

Length

395mm

Minimum Operating Temperature

0°C

Страна на произход

Sweden

Детайли за продукта

Tektronix FCA3000 & FCA3100 Timer/Counter/Analyzers

Tektronix timer/counter/analyzers offer performance and an abundance of features at an affordable price. With a graphical display and single button analyse key, users can instantly view their measurements with histograms, trend plots or a wide choice of statistics displayed simultaneously on the display, including Allan Deviation. There is the added benefit of multi-parameter measurements from one test connection, e.g., voltage measurements included with frequency. The instruments offer very high measurement speed and connectivity for an automated test system, including a convenient USB port. Measurements can be captured into internal memory at the rate of 250k/sec, or streaming block transfers through USB/GPIB up to 15k/sec.

Graphical, multi-parameter timer/counter display
High resolution down to 50 ps single shot (time)
Measurements to 12 digits/sec (frequency)
Fast USB/GPIB bus transfer speeds
Super fast measurements (250k/s) to internal memory
Zero-dead time frequency/period measurements
Built-in statistics & math functions including on screen histogram, trend plot or Allan Deviation
GPIB operates in either SCPI/GPIB or 53131A emulation mode, for plug-n-play replacement in existing ATE systems
Seamless PC connectivity through USB with NI SignalExpress™ Software

Supplied with

Quick Start User Manual (English, Chinese, Japanese), multiple language documentation CD, NI LabVIEW SignalExpress™ TE (Basic) Edition software, trial version of TimeView™ Time Domain Analysis software, power cords, calibration certificate, UK & Euro plugs ( 712-1154 & 712-1157 )

Може да се интересувате от