Двойна употреба

Tektronix DPO3034 DPO3000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 300MHz

Номер на артикул на RS: 738-9060Марка: Tektronix№ по каталога на производителя: DPO3034
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Number of Analogue Channels

4

Bandwidth

300MHz

Oscilloscope Type

Bench

Series

DPO3000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 Gsps

Height

203.2mm

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

1.17ns

Може да се интересувате от

P.O.A.

Tektronix DPO3034 DPO3000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 300MHz

P.O.A.

Tektronix DPO3034 DPO3000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 300MHz

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Number of Analogue Channels

4

Bandwidth

300MHz

Oscilloscope Type

Bench

Series

DPO3000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 Gsps

Height

203.2mm

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

1.17ns

Може да се интересувате от