Технически документи
Спецификации
Brand
TektronixBandwidth
300MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Series
DPO3000
Power Source
Mains
Interface
USB
Display Type
Colour
Minimum Vertical Sensitivity
1mV/div
Maximum Vertical Sensitivity
10V/div
Minimum Time Base
1ns/div
Screen Size
9in
Sample Rate Random
2.5 Gsps
Length
416.6mm
Record Length
5M points/ch
Dimensions
416.6 x 147.3 x 203.2mm
Height
203.2mm
Weight
4.2kg
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category Voltage
300V
Safety Category
CAT II 300 V
Rise Time
1.17ns
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixBandwidth
300MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Series
DPO3000
Power Source
Mains
Interface
USB
Display Type
Colour
Minimum Vertical Sensitivity
1mV/div
Maximum Vertical Sensitivity
10V/div
Minimum Time Base
1ns/div
Screen Size
9in
Sample Rate Random
2.5 Gsps
Length
416.6mm
Record Length
5M points/ch
Dimensions
416.6 x 147.3 x 203.2mm
Height
203.2mm
Weight
4.2kg
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category Voltage
300V
Safety Category
CAT II 300 V
Rise Time
1.17ns