Технически документи
Спецификации
Brand
TektronixBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
Portable
Oscilloscope Form
Digital Phosphor
Interface
USB
Sample Rate Random
1 Gsps
Screen Size
7in
Series
DPO2000
Record Length
1M points/ch
Rise Time
3.5ns
Display Type
TFT LCD
Weight
3.6kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Vertical Resolution
8 bit
Maximum Time Base
100s/div
Safety Category
CAT II 300V
Minimum Time Base
4ns/div
Height
180mm
Minimum Vertical Sensitivity
2mV/div
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Length
377mm
Dimensions
377 x 134 x 180mm
Страна на произход
China
Детайли за продукта
Tektronix Mixed Signal Oscilloscopes DPO2000 Series
The Tektronix MSO2000B & DPO2000B Series delivers advanced debug features at an entry-level price. With a choice of models up to 20 channels, for analyzing analog and digital signals, users can quickly find and diagnose problems in complex designs. The MSO2000B & DPO2000B models offer a deep record length of 1 Mpoints standard on all channels, facilitating the capture of long windows of signal activity while maintaining fine timing resolution. The deep record length combined with use of the Wave Inspector® navigation and search tool enables users to locate their events in seconds.
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0020 ( 796-2696 ), TCP0150 ( 661-3283 ), TCP2020 ( 796-6705 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0100 ( 726-0035 ), TPP0200 ( 726-0038 ). Accessories available include: soft carrying case ACD2000 ( 575-589 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RMD2000 ( 697-8791 ); probe adapter TPA-BNC ( 628-7540 ).
Wave Inspector® controls for ease of navigation and automated search of waveform data
FilterVuTM variable low-pass filter for removal of unwanted signal noise while capturing high-frequency events
29 automated measurements plus FFT analysis for simplified waveform analysis
Trigger modes: Edge; Pulse Width; Runt; Logic; Sutup and Hold; Rise/Fall Time; Video + (MSO only) automated Triggering, Decode & Search on parallel buses and Multichannel Setup & Hold Triggering
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
7 inch (180mm) widescreen TFT-LCD colour display
Small footprint (5.3 inches/134mm deep) and light weight (7lb 14oz/3.6kg)
USB 2.0 host port on front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge® compatible printer
Mixed Signal Oscilloscopes
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TektronixBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
Portable
Oscilloscope Form
Digital Phosphor
Interface
USB
Sample Rate Random
1 Gsps
Screen Size
7in
Series
DPO2000
Record Length
1M points/ch
Rise Time
3.5ns
Display Type
TFT LCD
Weight
3.6kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Vertical Resolution
8 bit
Maximum Time Base
100s/div
Safety Category
CAT II 300V
Minimum Time Base
4ns/div
Height
180mm
Minimum Vertical Sensitivity
2mV/div
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Length
377mm
Dimensions
377 x 134 x 180mm
Страна на произход
China
Детайли за продукта
Tektronix Mixed Signal Oscilloscopes DPO2000 Series
The Tektronix MSO2000B & DPO2000B Series delivers advanced debug features at an entry-level price. With a choice of models up to 20 channels, for analyzing analog and digital signals, users can quickly find and diagnose problems in complex designs. The MSO2000B & DPO2000B models offer a deep record length of 1 Mpoints standard on all channels, facilitating the capture of long windows of signal activity while maintaining fine timing resolution. The deep record length combined with use of the Wave Inspector® navigation and search tool enables users to locate their events in seconds.
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0020 ( 796-2696 ), TCP0150 ( 661-3283 ), TCP2020 ( 796-6705 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0100 ( 726-0035 ), TPP0200 ( 726-0038 ). Accessories available include: soft carrying case ACD2000 ( 575-589 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RMD2000 ( 697-8791 ); probe adapter TPA-BNC ( 628-7540 ).
Wave Inspector® controls for ease of navigation and automated search of waveform data
FilterVuTM variable low-pass filter for removal of unwanted signal noise while capturing high-frequency events
29 automated measurements plus FFT analysis for simplified waveform analysis
Trigger modes: Edge; Pulse Width; Runt; Logic; Sutup and Hold; Rise/Fall Time; Video + (MSO only) automated Triggering, Decode & Search on parallel buses and Multichannel Setup & Hold Triggering
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
7 inch (180mm) widescreen TFT-LCD colour display
Small footprint (5.3 inches/134mm deep) and light weight (7lb 14oz/3.6kg)
USB 2.0 host port on front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge® compatible printer