Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tektronix AFG3021C Arbitrary Waveform Generator, 25MHz Max, 1 μHz Min - RS Calibrated

Номер на артикул на RS: 774-4729Марка: Tektronix№ по каталога на производителя: AFG3021C
brand-logo

Технически документи

Спецификации

Maximum Frequency

25MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

500kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

250Msps

Resolution

12 Digit

Pulse Resolution

4Digit

Calibrated

RSCAL

Maximum Pulse Width

999.99s

Minimum Pulse Width

16ns

Arbitrary Waveforms

Yes

Dimensions

329.6 x 168 x 156.3mm

Maximum Output Amplitude

10V Pk-Pk

Maximum Storage

4

Width

168mm

Length

329.6mm

Inputs

Modulation In, Reference In, Trig In

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm

Model Number p

AFG3021C

Data Entry

Keyboard

Maximum Operating Temperature

+50°C

Weight

4.5kg

Connector Type

BNC

Waveform Memory per Channel

128k points

Rise - Fall Time

14ns

Display Type

5.6 in TFT

Страна на произход

China

Детайли за продукта

Tektronix AFG3000C Series

Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.

The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included

Supplied with

Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate

Може да се интересувате от
Tektronix Waveform Generator
€ 2 710,32Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Tektronix AFG3021C Arbitrary Waveform Generator, 25MHz Max, 1 μHz Min - RS Calibrated

Calibration type

P.O.A.

Tektronix AFG3021C Arbitrary Waveform Generator, 25MHz Max, 1 μHz Min - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Tektronix Waveform Generator
€ 2 710,32Всеки (ex VAT)

Технически документи

Спецификации

Maximum Frequency

25MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

500kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

250Msps

Resolution

12 Digit

Pulse Resolution

4Digit

Calibrated

RSCAL

Maximum Pulse Width

999.99s

Minimum Pulse Width

16ns

Arbitrary Waveforms

Yes

Dimensions

329.6 x 168 x 156.3mm

Maximum Output Amplitude

10V Pk-Pk

Maximum Storage

4

Width

168mm

Length

329.6mm

Inputs

Modulation In, Reference In, Trig In

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm

Model Number p

AFG3021C

Data Entry

Keyboard

Maximum Operating Temperature

+50°C

Weight

4.5kg

Connector Type

BNC

Waveform Memory per Channel

128k points

Rise - Fall Time

14ns

Display Type

5.6 in TFT

Страна на произход

China

Детайли за продукта

Tektronix AFG3000C Series

Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.

The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included

Supplied with

Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate

Може да се интересувате от
Tektronix Waveform Generator
€ 2 710,32Всеки (ex VAT)