Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tektronix Waveform Generator, 2-Channel

Номер на артикул на RS: 898-6858Марка: Tektronix№ по каталога на производителя: AFG1062Distrelec Article No.: 30026809
brand-logo

Технически документи

Спецификации

Number of Channels

2

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Width

306mm

Length

230mm

Dimensions

230 x 306 x 110mm

Interface Type

USB A, USB B

Minimum Operating Temperature

0°C

Height

110mm

Weight

3.4kg

Maximum Operating Temperature

+40°C

Distrelec Product Id

30026809

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 30 MHz

Страна на произход

China

Детайли за продукта

Tektronix Function Generator AFG1062

The Tektronix function 60MHz generator is a new-age device for entry-level arbitrary/functions. It is designed to appeal to educational institutions that want laboratories with modern, flexible, and high-performance test instrumentation at a reasonable price. The applications include electrical and electronics experiments, communications experiments, sensor simulation, and functional tests. It provides a high sample rate along with 64MB of built-in, non-volatile memory and USB memory expansion for user-defined waveforms. It offers an easy and precise way of performing frequency, period, pulse, width, and duty cycle measurements.

The device incorporates an intuitive user interface with shortcut buttons and rotary knob for quick setting adjustments. The function generator offers 50 built-in standard function and arbitrary waveforms with continuous, modulation, sweep, and burst modes to cover almost all test requirements in basic education laboratories.

AFG1000 series includes:
AFG1022 - 855-5078
AFG1062 - 898-6858

Features and Benefits:

  • 300MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity

  • 1mVpp to 10Vpp output amplitude over the whole frequency range

  • 2 to 1 M-point length of memory for user-defined arbitrary waveforms

  • 64-MByte internal non-volatile memory for arbitrary waveform storage

  • Standard USB host/device for memory expansion and remote control

  • Continuous, sweeping, burst and modulation modes

  • Built-in 200MHz counter with 6-digit resolution

  • Menu and online help in English and simplified Chinese

  • Dual channel and 60MHz bandwidth

  • Compact form factor for stacking on other bench instruments to save valuable bench space

  • Free ArbExpress makes user defined waveforms editing extremely easy

  • Compatible with TekSmartLab for easy teaching and learning

  • 3.95 inch TFT colour display

Applications:

Integrated electronic testing
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories

Certifications:

CE certified
ISO 9001
ISO 14001

Информацията за складовите наличности временно не е налична.

€ 1 426,20

€ 1 426,20 Всеки (ex VAT)

Tektronix Waveform Generator, 2-Channel

Calibration type

€ 1 426,20

€ 1 426,20 Всеки (ex VAT)

Tektronix Waveform Generator, 2-Channel
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Channels

2

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Width

306mm

Length

230mm

Dimensions

230 x 306 x 110mm

Interface Type

USB A, USB B

Minimum Operating Temperature

0°C

Height

110mm

Weight

3.4kg

Maximum Operating Temperature

+40°C

Distrelec Product Id

30026809

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 30 MHz

Страна на произход

China

Детайли за продукта

Tektronix Function Generator AFG1062

The Tektronix function 60MHz generator is a new-age device for entry-level arbitrary/functions. It is designed to appeal to educational institutions that want laboratories with modern, flexible, and high-performance test instrumentation at a reasonable price. The applications include electrical and electronics experiments, communications experiments, sensor simulation, and functional tests. It provides a high sample rate along with 64MB of built-in, non-volatile memory and USB memory expansion for user-defined waveforms. It offers an easy and precise way of performing frequency, period, pulse, width, and duty cycle measurements.

The device incorporates an intuitive user interface with shortcut buttons and rotary knob for quick setting adjustments. The function generator offers 50 built-in standard function and arbitrary waveforms with continuous, modulation, sweep, and burst modes to cover almost all test requirements in basic education laboratories.

AFG1000 series includes:
AFG1022 - 855-5078
AFG1062 - 898-6858

Features and Benefits:

  • 300MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity

  • 1mVpp to 10Vpp output amplitude over the whole frequency range

  • 2 to 1 M-point length of memory for user-defined arbitrary waveforms

  • 64-MByte internal non-volatile memory for arbitrary waveform storage

  • Standard USB host/device for memory expansion and remote control

  • Continuous, sweeping, burst and modulation modes

  • Built-in 200MHz counter with 6-digit resolution

  • Menu and online help in English and simplified Chinese

  • Dual channel and 60MHz bandwidth

  • Compact form factor for stacking on other bench instruments to save valuable bench space

  • Free ArbExpress makes user defined waveforms editing extremely easy

  • Compatible with TekSmartLab for easy teaching and learning

  • 3.95 inch TFT colour display

Applications:

Integrated electronic testing
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories

Certifications:

CE certified
ISO 9001
ISO 14001