Tedea Huntleigh Single Point Load Cell, 500kg Range, Compression Measure

Номер на артикул на RS: 443-8308Марка: Tedea Huntleigh№ по каталога на производителя: 1250-0500-F000-RS
brand-logo
Преглед на всички в Тензометри

Технически документи

Спецификации

Force Measured

Compression

Force/ Load Measurement Range

500kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP65

Housing Material

Aluminium

Length

75.8mm

Depth

80.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

191 mm

Детайли за продукта

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.

Информацията за складовите наличности временно не е налична.

€ 266,69

€ 266,69 Всеки (ex VAT)

Tedea Huntleigh Single Point Load Cell, 500kg Range, Compression Measure

€ 266,69

€ 266,69 Всеки (ex VAT)

Tedea Huntleigh Single Point Load Cell, 500kg Range, Compression Measure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Force Measured

Compression

Force/ Load Measurement Range

500kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP65

Housing Material

Aluminium

Length

75.8mm

Depth

80.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

191 mm

Детайли за продукта

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.