Tedea Huntleigh Single Point Load Cell, 100kg Range, Compression Measure

Технически документи
Спецификации
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
100kg
Sensor Type
Single Point
Terminal Type
Wire Lead
IP Rating
IP66
Housing Material
Aluminium
Length
40mm
Depth
25.4mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Dimensions
150 mm
Детайли за продукта
Low Profile Aluminium
Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load
1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.
Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
For Output signal conditioners see (stock no. 455-5043)
€ 112,77
€ 112,77 Всеки (ex VAT)
1
€ 112,77
€ 112,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
100kg
Sensor Type
Single Point
Terminal Type
Wire Lead
IP Rating
IP66
Housing Material
Aluminium
Length
40mm
Depth
25.4mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Dimensions
150 mm
Детайли за продукта
Low Profile Aluminium
Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load
1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.
Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
For Output signal conditioners see (stock no. 455-5043)