Tectonic 12W nom Full Range, 8Ω, 80 Hz → 20 kHz

Номер на артикул на RS: 876-5294Марка: Tectonic№ по каталога на производителя: TEBM36S12-8/A
brand-logo

Технически документи

Спецификации

Nominal Rated Power

12W

Impedance

Frequency Type

Full Range

Driver Shape

Square

Frequency Response

80 Hz → 20 kHz

Length

65mm

Width

65mm

Depth

29.7mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

80 Hz

Weight

88.5g

Maximum Rated Power

>24W

Страна на произход

China

Детайли за продукта

Tectonic Elements BMR® Drivers

The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full-range, high performance compact acoustic solution. These compact drive units are available in various form factors. And are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.

Features:

Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance

Typical Applications:

Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Tectonic 12W nom Full Range, 8Ω, 80 Hz → 20 kHz

P.O.A.

Tectonic 12W nom Full Range, 8Ω, 80 Hz → 20 kHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Nominal Rated Power

12W

Impedance

Frequency Type

Full Range

Driver Shape

Square

Frequency Response

80 Hz → 20 kHz

Length

65mm

Width

65mm

Depth

29.7mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

80 Hz

Weight

88.5g

Maximum Rated Power

>24W

Страна на произход

China

Детайли за продукта

Tectonic Elements BMR® Drivers

The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full-range, high performance compact acoustic solution. These compact drive units are available in various form factors. And are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.

Features:

Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance

Typical Applications:

Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers

Може да се интересувате от