Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tectonic 32.2mm dia 1W nom Full Range Audio Exciter, 8Ω, 500 Hz → 20 kHz

Номер на артикул на RS: 876-5235Марка: Tectonic№ по каталога на производителя: TEAX13C02-8/RH
brand-logo

Технически документи

Спецификации

Speaker Part

Audio Exciter

Nominal Rated Power

1W

Impedance

Frequency Type

Full Range

Diameter

32.2mm

Driver Shape

Round

Frequency Response

500 Hz → 20 kHz

Length

32.2mm

Width

26.3mm

Depth

9mm

Cone/Dome Material

Paper

Maximum Frequency Response

20 kHz

Minimum Frequency Response

500 Hz

Weight

10g

Maximum Rated Power

>2W

Страна на произход

China

Детайли за продукта

Tectonic Elements Audio Exciters

A range of highly-optimised electro-dynamic audio transducers from Tectonic Elements that can be used to turn flat surfaces into effective high quality loudspeakers. With a wide range of sizes and styles, and power ratings up to 30W, these versatile moving-coil exciters are suitable for a diverse range of both indoor and outdoor applications including modes of transport, consumer electronics, and industrial type products. Excellent sound radiators can be produced using a variety of rigid materials including paper honeycomb and foam board and plastics. These compact devices offer space and weight savings, and can be used to create robust, ’invisible’ loudspeakers that deliver full range audio with wide sound dispersion.

Classic General Purpose Audio Exciters:

13mm Voice coil, 1W, 8ohm 876-5235 TEAX13C02-8/RH
19mm Voice coil, 2W, 8ohm 876-5266 TEAX19C01-8
25mm Voice coil, 5W, 8ohm 876-5244 TEAX25C05-8
25mm Voice coil, 10W, 8ohm 876-5269 TEAX25C10-8/HS

Low-profile Audio Exciter:

19mm Voice coil, 21, 4ohm 876-5263 TEAX19C01-4/LP

Soundpax Audio Exciter:

25mm Voice coil, 10W 8ohm 876-5247 TEAX25C10-8/SP

Special Application Exciters:

Compact 14mm Voice coil, 0.8W, 8ohm 876-5272 TEAX14C02-8
High Power 32mm Voice coil, 10W, 8ohm 876-5275 TEAX32C20-8
High Power 32mm Voice coil, 30W, 4ohm 876-5279 TEAX32C30-4/B

Moving Coil Exciters

Може да се интересувате от
RS PRO 50mm dia 200mW nom Speaker Driver, 8Ω
€ 4,93Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Tectonic 32.2mm dia 1W nom Full Range Audio Exciter, 8Ω, 500 Hz → 20 kHz

P.O.A.

Tectonic 32.2mm dia 1W nom Full Range Audio Exciter, 8Ω, 500 Hz → 20 kHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 50mm dia 200mW nom Speaker Driver, 8Ω
€ 4,93Всеки (ex VAT)

Технически документи

Спецификации

Speaker Part

Audio Exciter

Nominal Rated Power

1W

Impedance

Frequency Type

Full Range

Diameter

32.2mm

Driver Shape

Round

Frequency Response

500 Hz → 20 kHz

Length

32.2mm

Width

26.3mm

Depth

9mm

Cone/Dome Material

Paper

Maximum Frequency Response

20 kHz

Minimum Frequency Response

500 Hz

Weight

10g

Maximum Rated Power

>2W

Страна на произход

China

Детайли за продукта

Tectonic Elements Audio Exciters

A range of highly-optimised electro-dynamic audio transducers from Tectonic Elements that can be used to turn flat surfaces into effective high quality loudspeakers. With a wide range of sizes and styles, and power ratings up to 30W, these versatile moving-coil exciters are suitable for a diverse range of both indoor and outdoor applications including modes of transport, consumer electronics, and industrial type products. Excellent sound radiators can be produced using a variety of rigid materials including paper honeycomb and foam board and plastics. These compact devices offer space and weight savings, and can be used to create robust, ’invisible’ loudspeakers that deliver full range audio with wide sound dispersion.

Classic General Purpose Audio Exciters:

13mm Voice coil, 1W, 8ohm 876-5235 TEAX13C02-8/RH
19mm Voice coil, 2W, 8ohm 876-5266 TEAX19C01-8
25mm Voice coil, 5W, 8ohm 876-5244 TEAX25C05-8
25mm Voice coil, 10W, 8ohm 876-5269 TEAX25C10-8/HS

Low-profile Audio Exciter:

19mm Voice coil, 21, 4ohm 876-5263 TEAX19C01-4/LP

Soundpax Audio Exciter:

25mm Voice coil, 10W 8ohm 876-5247 TEAX25C10-8/SP

Special Application Exciters:

Compact 14mm Voice coil, 0.8W, 8ohm 876-5272 TEAX14C02-8
High Power 32mm Voice coil, 10W, 8ohm 876-5275 TEAX32C20-8
High Power 32mm Voice coil, 30W, 4ohm 876-5279 TEAX32C30-4/B

Moving Coil Exciters

Може да се интересувате от
RS PRO 50mm dia 200mW nom Speaker Driver, 8Ω
€ 4,93Всеки (ex VAT)