Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tecsis Pressure Switch, G 1/4 0.5bar to 10bar

Номер на артикул на RS: 511-2164Марка: Tecsis№ по каталога на производителя: 3140075802
brand-logo

Технически документи

Спецификации

Brand

Tecsis

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0.5bar

Pressure Type

Positive Pressure

Connection

G 1/4

Voltage Rating

10 → 30V dc

Connection Thread Size

1/4 in

Manufacturer Series

314

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Output Type

NO/NC

Детайли за продукта

Magswitch Electronic Pressure Switch

Hall effect technology
0.05 to 10 bar range via two models
Normally open or normally closed solid-state switch
Brass body with G 1/4 connections
Adjustable on-site and IP65 protected

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Tecsis Pressure Switch, G 1/4 0.5bar to 10bar

P.O.A.

Tecsis Pressure Switch, G 1/4 0.5bar to 10bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Tecsis

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0.5bar

Pressure Type

Positive Pressure

Connection

G 1/4

Voltage Rating

10 → 30V dc

Connection Thread Size

1/4 in

Manufacturer Series

314

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Output Type

NO/NC

Детайли за продукта

Magswitch Electronic Pressure Switch

Hall effect technology
0.05 to 10 bar range via two models
Normally open or normally closed solid-state switch
Brass body with G 1/4 connections
Adjustable on-site and IP65 protected

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от