TECO Westinghouse ALDA Induction AC Motor, 3 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

Технически документи
Спецификации
Brand
TECO WestinghousePower Rating
3 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
2880 rpm
Number of Poles
2
Mounting Type
Foot Mount
Maximum Output Torque
10 Nm
Current Rating
6.06 A
Standards Met
IEC 60034, IEC 60034-14
Series
ALDA
Bearing Type
Anti-Friction
Страна на произход
China
Детайли за продукта
2 Pole, Foot Mounted Motors - TECO ALDA Series
Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
2-pole
IE3 efficiency
Foot mounting version
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TECO WestinghousePower Rating
3 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
2880 rpm
Number of Poles
2
Mounting Type
Foot Mount
Maximum Output Torque
10 Nm
Current Rating
6.06 A
Standards Met
IEC 60034, IEC 60034-14
Series
ALDA
Bearing Type
Anti-Friction
Страна на произход
China
Детайли за продукта
2 Pole, Foot Mounted Motors - TECO ALDA Series
Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
2-pole
IE3 efficiency
Foot mounting version