TECO Westinghouse ALDA Reversible Induction AC Motor, 2.2 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting

Технически документи
Спецификации
Brand
TECO WestinghousePower Rating
2.2 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Number of Poles
2
Mounting Type
Flange Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
270mm
Current Rating
4.27 A
Rotation
Reversible
Length
322mm
Maximum Output Torque
7.3 Nm
Bearing Type
Ball
Depth
430mm
Dimensions
322 x 270 x 430 mm
Standards Met
IEC
Series
ALDA
Страна на произход
China
Детайли за продукта
2 Pole, Flange Mounted Motors - ALDA Series
Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
2-pole
IE3 efficiency
Flange mounted version
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TECO WestinghousePower Rating
2.2 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Number of Poles
2
Mounting Type
Flange Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
270mm
Current Rating
4.27 A
Rotation
Reversible
Length
322mm
Maximum Output Torque
7.3 Nm
Bearing Type
Ball
Depth
430mm
Dimensions
322 x 270 x 430 mm
Standards Met
IEC
Series
ALDA
Страна на произход
China
Детайли за продукта
2 Pole, Flange Mounted Motors - ALDA Series
Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
2-pole
IE3 efficiency
Flange mounted version