Techno, TH406 Nylon 66 Terminal Block Housing, Panel Mount

Номер на артикул на RS: 848-1517Марка: Techno№ по каталога на производителя: THB.406.A1B
brand-logo

Технически документи

Спецификации

Brand

Techno

Series

TH406

Material

Nylon 66

Mounting Type

Panel Mount

Number Of Contacts

3

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-20.0°C

Страна на произход

Italy

Детайли за продукта

Teeplug THB.406 Series Circular Connectors

Teeplug THB.406 Series are IP68 circular connectors containing screw terminals in a selection of configurations. These connectors are keyway coded to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.

A waterproof closure cap is availabe separately, see 848-1511

848-1514: 5 Pole, Panel Mount, plug, THB_406_A1A
848-1517: 3 Pole, Panel Mount, plug, THB_406_A1B
848-1511: Waterproof closure cap

IP68 circular connectors
Integral screw terminal block
Material: PA66
Temperature range: -20°C to +125°C

Hylec weather Proof / Waterproof Terminal Block Housings

The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.

The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.

The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.

The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1’s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the world’s longest shopping centres and in many high profile maritime applications.

Информацията за складовите наличности временно не е налична.

€ 9,34

€ 9,34 Всеки (ex VAT)

Techno, TH406 Nylon 66 Terminal Block Housing, Panel Mount

€ 9,34

€ 9,34 Всеки (ex VAT)

Techno, TH406 Nylon 66 Terminal Block Housing, Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Techno

Series

TH406

Material

Nylon 66

Mounting Type

Panel Mount

Number Of Contacts

3

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-20.0°C

Страна на произход

Italy

Детайли за продукта

Teeplug THB.406 Series Circular Connectors

Teeplug THB.406 Series are IP68 circular connectors containing screw terminals in a selection of configurations. These connectors are keyway coded to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.

A waterproof closure cap is availabe separately, see 848-1511

848-1514: 5 Pole, Panel Mount, plug, THB_406_A1A
848-1517: 3 Pole, Panel Mount, plug, THB_406_A1B
848-1511: Waterproof closure cap

IP68 circular connectors
Integral screw terminal block
Material: PA66
Temperature range: -20°C to +125°C

Hylec weather Proof / Waterproof Terminal Block Housings

The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.

The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.

The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.

The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1’s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the world’s longest shopping centres and in many high profile maritime applications.