Технически документи
Спецификации
Brand
TechnoSeries
TH384
Material
Nylon 66
Mounting Type
Cable Mount
Number Of Contacts
3
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-20.0°C
Страна на произход
Italy
Детайли за продукта
TeePlug, 3 Pole THB.384 Series Circular Connectors
The Teeplug THB.384 single cable entry range of waterproof / weather proof connectors feature protection rating of IP66-68 (model dependent) in various configurations. These connectors are keyway coded (polarised) to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.
The available options are below:
848-1450: 3 pole screw terminal 7mm to 12mm cable diameter, 4 mm max conductor size IP66-68 17A 400V 1 cable entry (THB_384_A1A)
848-1454: Powersocket, 3 pole screw terminal 7mm to 12mm cable diameter, 4 mm max conductor size IP66-68 17.5A 400V (THB_384_B1A)
Protection rating: IP66-68
Integral screw terminal block
Temperature range: -20°C to +125°C
Body material: PA66
Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.
The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.
The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.
The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the worlds longest shopping centres and in many high profile maritime applications.
€ 10,94
€ 10,94 Всеки (ex VAT)
1
€ 10,94
€ 10,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TechnoSeries
TH384
Material
Nylon 66
Mounting Type
Cable Mount
Number Of Contacts
3
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-20.0°C
Страна на произход
Italy
Детайли за продукта
TeePlug, 3 Pole THB.384 Series Circular Connectors
The Teeplug THB.384 single cable entry range of waterproof / weather proof connectors feature protection rating of IP66-68 (model dependent) in various configurations. These connectors are keyway coded (polarised) to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.
The available options are below:
848-1450: 3 pole screw terminal 7mm to 12mm cable diameter, 4 mm max conductor size IP66-68 17A 400V 1 cable entry (THB_384_A1A)
848-1454: Powersocket, 3 pole screw terminal 7mm to 12mm cable diameter, 4 mm max conductor size IP66-68 17.5A 400V (THB_384_B1A)
Protection rating: IP66-68
Integral screw terminal block
Temperature range: -20°C to +125°C
Body material: PA66
Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.
The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.
The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.
The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the worlds longest shopping centres and in many high profile maritime applications.
