Technics Black Tool Roll, 590mm x 525mm

Номер на артикул на RS: 134-0447Марка: Technics№ по каталога на производителя: PT158
brand-logo

Технически документи

Спецификации

Length

590mm

Width

525mm

Colour

Black

Детайли за продукта

Technics Tool Roll

Technics tool roll, multi-pocket tool roll made from reinforced/ waterproof material. Supplied with pockets and elasticated tool holding straps, and 2 reinforced hanging rings.

Features and Benefits

• Made from reinforced material to minimise wear and tear
• Varied sized pockets to secure tools
• Carrying handle
• Two eyelets for wall hanging

Specification

• 12 Pockets
• 9 double elasticated straps
• 2 adjustable securing straps
• Carrying handle

Technics Tool Storage

Може да се интересувате от
RS PRO Black, Red Polyester Tool Roll, 580mm x 510mm
€ 33,39Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 25,47

€ 25,47 Всеки (ex VAT)

Technics Black Tool Roll, 590mm x 525mm

€ 25,47

€ 25,47 Всеки (ex VAT)

Technics Black Tool Roll, 590mm x 525mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Black, Red Polyester Tool Roll, 580mm x 510mm
€ 33,39Всеки (ex VAT)

Технически документи

Спецификации

Length

590mm

Width

525mm

Colour

Black

Детайли за продукта

Technics Tool Roll

Technics tool roll, multi-pocket tool roll made from reinforced/ waterproof material. Supplied with pockets and elasticated tool holding straps, and 2 reinforced hanging rings.

Features and Benefits

• Made from reinforced material to minimise wear and tear
• Varied sized pockets to secure tools
• Carrying handle
• Two eyelets for wall hanging

Specification

• 12 Pockets
• 9 double elasticated straps
• 2 adjustable securing straps
• Carrying handle

Technics Tool Storage

Може да се интересувате от
RS PRO Black, Red Polyester Tool Roll, 580mm x 510mm
€ 33,39Всеки (ex VAT)