Technics Polyester Tool Bag with Shoulder Strap 350mm x 50mm x 310mm

Номер на артикул на RS: 134-0439Марка: Technics№ по каталога на производителя: PT143
brand-logo

Технически документи

Спецификации

Bag Type

Tool Bag

Material

Polyester

Length

350mm

Width

50mm

Height

310mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

Technics Diagonal Tool Bag

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This professional, diagonal tool bag from Technics is made from tough reinforced 600 denier fabric. It features an adjustable shoulder strap and selection of inner and outer pouches. This stylish, functional and robust tool bag from Technics have a professional design specifically to protect small tools. Technics Diagonal Tool Bag is the ideal tool bag that offers high performance in DIY or trade applications.

Features & Benefits:
• Made from reinforced material to minimise wear and tear
• Adjustable diagonal shoulder strap
• Inner and outer pockets and compartments to secure tools
• Mobile phone pocket

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.

Technics Tool Storage

Може да се интересувате от
Plano Polyester, 13 Pocket Tool Pouch
P.O.A.Всеки (ex VAT)

€ 36,11

€ 36,11 Всеки (ex VAT)

Technics Polyester Tool Bag with Shoulder Strap 350mm x 50mm x 310mm

€ 36,11

€ 36,11 Всеки (ex VAT)

Technics Polyester Tool Bag with Shoulder Strap 350mm x 50mm x 310mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Plano Polyester, 13 Pocket Tool Pouch
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Bag Type

Tool Bag

Material

Polyester

Length

350mm

Width

50mm

Height

310mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

Technics Diagonal Tool Bag

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This professional, diagonal tool bag from Technics is made from tough reinforced 600 denier fabric. It features an adjustable shoulder strap and selection of inner and outer pouches. This stylish, functional and robust tool bag from Technics have a professional design specifically to protect small tools. Technics Diagonal Tool Bag is the ideal tool bag that offers high performance in DIY or trade applications.

Features & Benefits:
• Made from reinforced material to minimise wear and tear
• Adjustable diagonal shoulder strap
• Inner and outer pockets and compartments to secure tools
• Mobile phone pocket

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.

Technics Tool Storage

Може да се интересувате от
Plano Polyester, 13 Pocket Tool Pouch
P.O.A.Всеки (ex VAT)