Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm

Номер на артикул на RS: 134-0437Марка: Technics№ по каталога на производителя: PT142
brand-logo

Технически документи

Спецификации

Bag Type

Backpack

Material

Polyester

Length

340mm

Width

210mm

Height

420mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Страна на произход

China

Детайли за продукта

Technics Backpack

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This professional, tool backpack from Technics is made from tough reinforced 600 denier fabric. It features a range of different sized pockets and pouches for storing safely an array of different hand tools while on the move. Adjustable and padded shoulder straps guarantee comfortable carrying of heavy loads. This stylish, functional and robust tool backpack from Technics have a professional design ideal for all-around professional and DIY applications.

Features & Benefits:
• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• For transporting tools securely and hands-free
• Inner and outer pockets and compartments to secure tools, including a zipped base pocket
• Adjustable shoulder straps
• Reflective piping

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this backpack weather-proof?
This backpack is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.

Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism

Does this tool backpack come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.

Technics Tool Storage

Може да се интересувате от

€ 77,69

€ 77,69 Всеки (ex VAT)

Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm

€ 77,69

€ 77,69 Всеки (ex VAT)

Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Bag Type

Backpack

Material

Polyester

Length

340mm

Width

210mm

Height

420mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Страна на произход

China

Детайли за продукта

Technics Backpack

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This professional, tool backpack from Technics is made from tough reinforced 600 denier fabric. It features a range of different sized pockets and pouches for storing safely an array of different hand tools while on the move. Adjustable and padded shoulder straps guarantee comfortable carrying of heavy loads. This stylish, functional and robust tool backpack from Technics have a professional design ideal for all-around professional and DIY applications.

Features & Benefits:
• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• For transporting tools securely and hands-free
• Inner and outer pockets and compartments to secure tools, including a zipped base pocket
• Adjustable shoulder straps
• Reflective piping

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this backpack weather-proof?
This backpack is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.

Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism

Does this tool backpack come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.

Technics Tool Storage

Може да се интересувате от