Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
4.8mm
Colour
Black
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
ZH-100
Страна на произход
Czech Republic
Детайли за продукта
ZH-100 halogen-free heatshrink sleeving
RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.
Approvals
Def. Stan. 59-97, UL 224
€ 3,79
€ 3,79 Всеки (ex VAT)
1
€ 3,79
€ 3,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 3,79 |
15 - 49 | € 3,60 |
50+ | € 3,44 |
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
4.8mm
Colour
Black
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
ZH-100
Страна на произход
Czech Republic
Детайли за продукта
ZH-100 halogen-free heatshrink sleeving
RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.
Approvals
Def. Stan. 59-97, UL 224