TE Connectivity Halogen Free Heat Shrink Tubing, Black 25.5mm Sleeve Dia. x 76m Length 2:1 Ratio, VERSAFIT Series

Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
25.5mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
76m
Material
Cross Linked Polyolefin
Flame Retardant
No
Halogen Free
Yes
Series
Versafit
Standards Met
AMS-DTL-23053/5 Class 1, AMS-DTL-23053/5 Class 3, CSA LR31929 VW-1, UL Recognized E35586 VW-1
Страна на произход
United States
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
25.5mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
76m
Material
Cross Linked Polyolefin
Flame Retardant
No
Halogen Free
Yes
Series
Versafit
Standards Met
AMS-DTL-23053/5 Class 1, AMS-DTL-23053/5 Class 3, CSA LR31929 VW-1, UL Recognized E35586 VW-1
Страна на произход
United States