TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
150V dc
Series
Cradle N
Maximum Switching Power DC
70 W
Length
30mm
Latching
No
Depth
19mm
Height
30mm
Dimensions
19 x 30 x 30mm
Terminal Type
Through Hole
Number of Poles
2
Application
Signal
Switching Current
2A
Coil Power
647mW
Maximum Switching Power AC
50VA
Coil Resistance
890Ω
Operating Temperature Range
-40 → +70°C
Features
Multi Purpose Relay, Highly Reliable
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
€ 99,12
€ 99,12 Всеки (ex VAT)
Стандарт
1
€ 99,12
€ 99,12 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 99,12 |
2 - 3 | € 94,16 |
4+ | € 91,19 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
150V dc
Series
Cradle N
Maximum Switching Power DC
70 W
Length
30mm
Latching
No
Depth
19mm
Height
30mm
Dimensions
19 x 30 x 30mm
Terminal Type
Through Hole
Number of Poles
2
Application
Signal
Switching Current
2A
Coil Power
647mW
Maximum Switching Power AC
50VA
Coil Resistance
890Ω
Operating Temperature Range
-40 → +70°C
Features
Multi Purpose Relay, Highly Reliable
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C