TE Connectivity PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT

Номер на артикул на RS: 268-4385Марка: TE Connectivity№ по каталога на производителя: V23154D 417F104 2-1393807-8
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

19mm

Coil Resistance

220Ω

Coil Power

800mW

Height

24.4mm

Contact Material

Silver

Series

Cradle N

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV

Depth

37mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

500VA

Application

Power

Детайли за продукта

Cradle Relays

Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

19mm

Coil Resistance

220Ω

Coil Power

800mW

Height

24.4mm

Contact Material

Silver

Series

Cradle N

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV

Depth

37mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

500VA

Application

Power

Детайли за продукта

Cradle Relays

Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от