TE Connectivity Panel Mount Automotive Relay, 12V dc Coil Voltage, 50A Switching Current, SPST

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Resistance
91Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
50A
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Height
57.9mm
Length
25.9mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
F7
Maximum Operating Temperature
+125°C
Maximum Switching Power DC
800 W
Depth
25.9mm
Страна на произход
Portugal
Детайли за продукта
Mini ISO Automotive Relays - F7 Series
TE Connectivity F7 series Maxi ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F7 series are designed for a variety of automotive applications.
Features and Benefits
Plug-in or bracket mount types
IP rating: IP54
Coil power: 1.6W
SPNO contacts
Contact material: AgNi0.15
Ambient temperature range: -40 to +125°C
Dimensions: W25.9 x D25.9 x H24.9mm
€ 11,36
€ 11,36 Всеки (ex VAT)
1
€ 11,36
€ 11,36 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 11,36 |
5 - 9 | € 11,04 |
10+ | € 10,55 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Resistance
91Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
50A
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Height
57.9mm
Length
25.9mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
F7
Maximum Operating Temperature
+125°C
Maximum Switching Power DC
800 W
Depth
25.9mm
Страна на произход
Portugal
Детайли за продукта
Mini ISO Automotive Relays - F7 Series
TE Connectivity F7 series Maxi ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F7 series are designed for a variety of automotive applications.
Features and Benefits
Plug-in or bracket mount types
IP rating: IP54
Coil power: 1.6W
SPNO contacts
Contact material: AgNi0.15
Ambient temperature range: -40 to +125°C
Dimensions: W25.9 x D25.9 x H24.9mm