TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT

Номер на артикул на RS: 351-847Марка: TE Connectivity№ по каталога на производителя: V23105A5477A201
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

1050Ω

Height

11mm

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Series

D2n

Maximum Operating Temperature

+75°C

Depth

10mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Signal

Страна на произход

Czech Republic

Детайли за продукта

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

1050Ω

Height

11mm

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Series

D2n

Maximum Operating Temperature

+75°C

Depth

10mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Signal

Страна на произход

Czech Republic

Детайли за продукта

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от