TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
20.2mm
Coil Resistance
1440Ω
Height
11mm
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Series
D2n
Maximum Operating Temperature
+75°C
Depth
10mm
Maximum Switching Power AC
125VA
Maximum Switching Power DC
60 W
Application
Signal
Страна на произход
Czech Republic
Детайли за продукта
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
€ 4,82
€ 4,82 Всеки (ex VAT)
1
€ 4,82
€ 4,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,82 |
10 - 49 | € 4,53 |
50 - 99 | € 4,05 |
100 - 249 | € 3,95 |
250+ | € 3,84 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
20.2mm
Coil Resistance
1440Ω
Height
11mm
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Series
D2n
Maximum Operating Temperature
+75°C
Depth
10mm
Maximum Switching Power AC
125VA
Maximum Switching Power DC
60 W
Application
Signal
Страна на произход
Czech Republic
Детайли за продукта
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA