Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT

Номер на артикул на RS: 680-4331Марка: TE Connectivity№ по каталога на производителя: V23092A1012A801Distrelec Article No.: 30167742
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

848Ω

Height

15mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Maximum Operating Temperature

+85°C

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Application

PCB

Страна на произход

Czech Republic

Детайли за продукта

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,45

€ 8,45 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT
Изберете тип опаковка

€ 8,45

€ 8,45 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

848Ω

Height

15mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Maximum Operating Temperature

+85°C

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Application

PCB

Страна на произход

Czech Republic

Детайли за продукта

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от