Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST

Номер на артикул на RS: 756-1313Марка: TE Connectivity№ по каталога на производителя: V23092-A1024-A302 2-1393236-5
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

28mm

Coil Resistance

3390Ω

Coil Power

170mW

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Страна на произход

Czech Republic

Детайли за продукта

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,99

€ 12,99 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST
Изберете тип опаковка

€ 12,99

€ 12,99 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,99
10 - 24€ 12,36
25 - 49€ 11,68
50 - 99€ 11,05
100+€ 10,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

28mm

Coil Resistance

3390Ω

Coil Power

170mW

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Страна на произход

Czech Republic

Детайли за продукта

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от