TE Connectivity PCB Mount Latching Relay, 12V dc Coil, 2A Switching Current, DPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
14.5mm
Depth
7.2mm
Height
9.8mm
Dimensions
14.5 x 7.2 x 9.8mm
Terminal Type
Through Hole
Switching Current
2A
Electrical Life
2 x 10^5 Operations
Coil Power
140mW
Coil Resistance
1.029 kΩ
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
€ 3,55
€ 3,55 Всеки (ex VAT)
Стандарт
1
€ 3,55
€ 3,55 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 3,55 |
15 - 49 | € 2,96 |
50 - 99 | € 2,59 |
100 - 249 | € 2,37 |
250+ | € 2,23 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
14.5mm
Depth
7.2mm
Height
9.8mm
Dimensions
14.5 x 7.2 x 9.8mm
Terminal Type
Through Hole
Switching Current
2A
Electrical Life
2 x 10^5 Operations
Coil Power
140mW
Coil Resistance
1.029 kΩ
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms