TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, SPDT

Номер на артикул на RS: 172-1629Марка: TE Connectivity№ по каталога на производителя: V23061B1007A401
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

30mm

Coil Resistance

2.27 kΩ

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

MSR V23061

Maximum Operating Temperature

+85°C

Depth

10mm

Maximum Switching Power AC

2 kVA

Application

Power

Страна на произход

Germany

Детайли за продукта

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay

Features:

Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

30mm

Coil Resistance

2.27 kΩ

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

MSR V23061

Maximum Operating Temperature

+85°C

Depth

10mm

Maximum Switching Power AC

2 kVA

Application

Power

Страна на произход

Germany

Детайли за продукта

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay

Features:

Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от