TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, 6PDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
6PDT
Mounting Type
PCB Mount
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
250V
Series
Card SN
Maximum Switching Power DC
60 W
Length
39.7mm
Latching
No
Depth
37.4mm
Height
10.2mm
Dimensions
39.7 x 37.4 x 10.2mm
Terminal Type
Surface Mount
Switching Current
3A
Application
Signal
Number of Poles
6
Isolation Coil To Contact
1.5kV rms
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +70°C
Coil Resistance
730Ω
Coil Power
789mW
Contact Material
Gold Plated
Features
Low Profile, Therefore Particularly Suited For Flat Pack Components Grouping
Страна на произход
Czech Republic
Детайли за продукта
Card SN Series
Non polarized, monostable coil
Contact rating 2A
Without coil suppression diode
€ 561,21
€ 561,21 Всеки (ex VAT)
Стандарт
1
€ 561,21
€ 561,21 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
6PDT
Mounting Type
PCB Mount
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
250V
Series
Card SN
Maximum Switching Power DC
60 W
Length
39.7mm
Latching
No
Depth
37.4mm
Height
10.2mm
Dimensions
39.7 x 37.4 x 10.2mm
Terminal Type
Surface Mount
Switching Current
3A
Application
Signal
Number of Poles
6
Isolation Coil To Contact
1.5kV rms
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +70°C
Coil Resistance
730Ω
Coil Power
789mW
Contact Material
Gold Plated
Features
Low Profile, Therefore Particularly Suited For Flat Pack Components Grouping
Страна на произход
Czech Republic
Детайли за продукта
Card SN Series
Non polarized, monostable coil
Contact rating 2A
Without coil suppression diode