Технически документи
Спецификации
Brand
TE ConnectivityResistance
350Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
UPF25
Temperature Coefficient
±5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
TE Connectivity UPF25 Series 0.25W High Precision Metal Film Resistor
The UPF25 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF25 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
0.25W Rated power
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
500V Max overload voltage
Metal Film Fixed Resistors - UPF Series
€ 4,83
€ 4,83 Всеки (ex VAT)
Стандарт
1
€ 4,83
€ 4,83 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,83 |
10 - 24 | € 4,49 |
25 - 49 | € 4,20 |
50 - 99 | € 4,01 |
100+ | € 3,57 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
350Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
UPF25
Temperature Coefficient
±5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
TE Connectivity UPF25 Series 0.25W High Precision Metal Film Resistor
The UPF25 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF25 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
0.25W Rated power
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
500V Max overload voltage