TE Connectivity, PIDG Insulated Solder Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M4 Stud Size Nylon, Blue
Номер на артикул на RS: 110-387Марка: TE Connectivity№ по каталога на производителя: tyco Electronics AMP

Технически документи
Спецификации
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Width
9.53mm
Insulation Material
Nylon
Minimum Wire Size mm²
1.25mm²
Maximum Wire Size mm²
2mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M4
Colour
Blue
Contact Plating
Tin
Overall Length
23.06mm
Contact Material
Copper
Може да се интересувате от
TE Connectivity, PIDG Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M4 Stud Size Nylon, BlueМарка: TE Connectivity
€ 0,547Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
P.O.A.
Each (In a Pack of 50) (ex VAT)
TE Connectivity, PIDG Insulated Solder Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M4 Stud Size Nylon, Blue
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
TE Connectivity, PIDG Insulated Solder Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M4 Stud Size Nylon, Blue
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от
TE Connectivity, PIDG Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M4 Stud Size Nylon, BlueМарка: TE Connectivity
€ 0,547Each (In a Pack of 100) (ex VAT)
Технически документи
Спецификации
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Width
9.53mm
Insulation Material
Nylon
Minimum Wire Size mm²
1.25mm²
Maximum Wire Size mm²
2mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M4
Colour
Blue
Contact Plating
Tin
Overall Length
23.06mm
Contact Material
Copper
Може да се интересувате от
TE Connectivity, PIDG Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M4 Stud Size Nylon, BlueМарка: TE Connectivity
€ 0,547Each (In a Pack of 100) (ex VAT)