M4 RED RING

Номер на артикул на RS: 447-853Марка: TE Connectivity№ по каталога на производителя: tyco Electronics AMP
brand-logo

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

7.92mm

Inner Ring Diameter

4.34mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.44mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

M4 RED RING

P.O.A.

Each (In a Pack of 50) (ex VAT)

M4 RED RING
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

7.92mm

Inner Ring Diameter

4.34mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.44mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от