TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

Номер на артикул на RS: 493-6751Марка: TE Connectivity№ по каталога на производителя: TSC-124L3H000Distrelec Article No.: 30128935
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Series

TSC

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Latching

No

Length

12.3mm

Depth

7.4mm

Height

9mm

Dimensions

12.3 x 9.9 x 7.4mm

Terminal Type

Through Hole

Number of Poles

1

Application

Compact

Switching Current

1A

Maximum Switching Power AC

37.5VA

Coil Resistance

1900Ω

Operating Temperature Range

-30 → +80°C

Features

2.54mm Terminal Pitch Same as I.C. Socket Terminal Pitch

Contact Material

Gold Plated

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

1.5kV rms

Coil Power

300mW

Детайли за продукта

Signal Relay TSC Series

TSC Series of miniature PCB relays. Typical applications include: Telecommunications, office machines and security systems.

1A SPCO miniature relay
Contact material; AgNi, Au plated
Low coil power requirement for IC compatibility
Sealed plastic case
Nominal power: Standard coil 300mW; Sensitive coil 150mW T

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,58

€ 4,58 Всеки (ex VAT)

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

€ 4,58

€ 4,58 Всеки (ex VAT)

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,58
10 - 24€ 4,37
25 - 49€ 4,14
50 - 99€ 3,92
100+€ 3,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Series

TSC

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Latching

No

Length

12.3mm

Depth

7.4mm

Height

9mm

Dimensions

12.3 x 9.9 x 7.4mm

Terminal Type

Through Hole

Number of Poles

1

Application

Compact

Switching Current

1A

Maximum Switching Power AC

37.5VA

Coil Resistance

1900Ω

Operating Temperature Range

-30 → +80°C

Features

2.54mm Terminal Pitch Same as I.C. Socket Terminal Pitch

Contact Material

Gold Plated

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

1.5kV rms

Coil Power

300mW

Детайли за продукта

Signal Relay TSC Series

TSC Series of miniature PCB relays. Typical applications include: Telecommunications, office machines and security systems.

1A SPCO miniature relay
Contact material; AgNi, Au plated
Low coil power requirement for IC compatibility
Sealed plastic case
Nominal power: Standard coil 300mW; Sensitive coil 150mW T

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more