Технически документи
Спецификации
Brand
TE ConnectivityResistance
3.9Ω
Power Rating
50W
Series
THS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Страна на произход
India
Детайли за продукта
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
€ 5,57
€ 5,57 Всеки (ex VAT)
Стандарт
1
€ 5,57
€ 5,57 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 5,57 |
25 - 49 | € 5,26 |
50 - 99 | € 4,78 |
100+ | € 4,50 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
3.9Ω
Power Rating
50W
Series
THS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Страна на произход
India
Детайли за продукта
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.