TE Connectivity, 820mΩ 25W Wire Wound Chassis Mount Resistor THS25R82J ±5%

Номер на артикул на RS: 754-7219Марка: TE Connectivity№ по каталога на производителя: THS25R82J
brand-logo

Технически документи

Спецификации

Resistance

820mΩ

Power Rating

25W

Series

THS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Страна на произход

India

Детайли за продукта

25W Aluminium housed wirewound power resistors - THS25 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 820mΩ 25W Wire Wound Chassis Mount Resistor ±5%
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,83

€ 3,83 Всеки (ex VAT)

TE Connectivity, 820mΩ 25W Wire Wound Chassis Mount Resistor THS25R82J ±5%

€ 3,83

€ 3,83 Всеки (ex VAT)

TE Connectivity, 820mΩ 25W Wire Wound Chassis Mount Resistor THS25R82J ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 820mΩ 25W Wire Wound Chassis Mount Resistor ±5%
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Resistance

820mΩ

Power Rating

25W

Series

THS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Страна на произход

India

Детайли за продукта

25W Aluminium housed wirewound power resistors - THS25 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 820mΩ 25W Wire Wound Chassis Mount Resistor ±5%
P.O.A.Each (In a Pack of 5) (ex VAT)