TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 125V ac

Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
6 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
21.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
125 V ac, 250V ac
Contact Material
Silver
Contact Resistance
0.01Ω
Panel Cut Out Size
6.2mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Детайли за продукта
Toggle Switches, Min, Long Flat Lever
Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case
Approvals
CSA
€ 15,64
€ 15,64 Всеки (ex VAT)
1
€ 15,64
€ 15,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 15,64 |
25 - 49 | € 14,25 |
50 - 99 | € 12,94 |
100 - 249 | € 11,96 |
250+ | € 11,75 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
6 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
21.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
125 V ac, 250V ac
Contact Material
Silver
Contact Resistance
0.01Ω
Panel Cut Out Size
6.2mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Детайли за продукта
Toggle Switches, Min, Long Flat Lever
Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case
Approvals
CSA