Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST

Номер на артикул на RS: 680-2638PМарка: TE Connectivity№ по каталога на производителя: T9AS1D22-12=RELAY,QC/PC,SEAL,P
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

32.51mm

Coil Resistance

144Ω

Height

28mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T9A

Maximum Operating Temperature

+85°C

Depth

27.4mm

Страна на произход

China

Детайли за продукта

T9A Series

Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,31

€ 6,31 Each (Supplied in a Bag) (ex VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST
Изберете тип опаковка

€ 6,31

€ 6,31 Each (Supplied in a Bag) (ex VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

32.51mm

Coil Resistance

144Ω

Height

28mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T9A

Maximum Operating Temperature

+85°C

Depth

27.4mm

Страна на произход

China

Детайли за продукта

T9A Series

Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more